LM2901DRG4 is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 618
Unit Price: kr.1.86000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: kr.32.09000
Datasheet

Similar


Texas Instruments
In Stock: 2.186
Unit Price: kr.14.60000
Datasheet

Similar


Texas Instruments
In Stock: 35.465
Unit Price: kr.10.03000
Datasheet

Similar


Rohm Semiconductor
In Stock: 4.233
Unit Price: kr.5.59000
Datasheet

Similar


STMicroelectronics
In Stock: 5.877
Unit Price: kr.7.78000
Datasheet

Similar


STMicroelectronics
In Stock: 6.630
Unit Price: kr.10.42000
Datasheet

Similar


STMicroelectronics
In Stock: 3.750
Unit Price: kr.2.25000
Datasheet

Similar


STMicroelectronics
In Stock: 39.528
Unit Price: kr.3.60000
Datasheet

Similar


onsemi
In Stock: 55.151
Unit Price: kr.1.93000
Datasheet

Similar


STMicroelectronics
In Stock: 25.287
Unit Price: kr.2.06000
Datasheet

Similar


STMicroelectronics
In Stock: 1.409
Unit Price: kr.7.14000
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: kr.2.57064
Datasheet

Similar


onsemi
In Stock: 4.831
Unit Price: kr.2.31000
Datasheet
Comparator Standard (General Purpose) Open-Collector 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM2901DRG4

DigiKey Part Number
296-38999-2-ND - Tape & Reel (TR)
296-38999-1-ND - Cut Tape (CT)
296-38999-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM2901DRG4
Description
IC COMPARATOR 4 GEN PUR 14SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Comparator Standard (General Purpose) Open-Collector 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LM2901DRG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Standard (General Purpose)
Number of Elements
4
Output Type
Open-Collector
Voltage - Supply, Single/Dual (±)
2V ~ 30V, ±1V ~ 15V
Voltage - Input Offset (Max)
7mV @ 30V
Current - Input Bias (Max)
0.25µA @ 5V
Current - Output (Typ)
20mA
Current - Quiescent (Max)
2.5mA
CMRR, PSRR (Typ)
-
Propagation Delay (Max)
-
Hysteresis
-
Operating Temperature
-40°C ~ 125°C
Package / Case
14-SOIC (0.154", 3.90mm Width)
Mounting Type
Surface Mount
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.1.25403kr.3,135.07
5.000kr.1.21811kr.6,090.55
7.500kr.1.20011kr.9,000.83
12.500kr.1.18019kr.14,752.38
17.500kr.1.16854kr.20,449.45
25.000kr.1.15734kr.28,933.50
Manufacturers Standard Package
Unit Price without VAT:kr.1.25403
Unit Price with VAT:kr.1.56754