
LM27761DSGT | |
|---|---|
DigiKey Part Number | 296-43882-2-ND - Tape & Reel (TR) 296-43882-1-ND - Cut Tape (CT) 296-43882-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM27761DSGT |
Description | IC REG CHRG PUMP ADJ 250MA 8WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Charge Pump Switching Regulator IC Negative Adjustable -1.5V 1 Output 250mA 8-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LM27761DSGT Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) -5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 2MHz |
Function Step-Up/Step-Down | Synchronous Rectifier No |
Output Configuration Negative | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-WSON (2x2) |
Voltage - Input (Min) 2.7V | Base Product Number |
Voltage - Input (Max) 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.92000 | kr.11.92 |
| 10 | kr.8.74900 | kr.87.49 |
| 25 | kr.7.96320 | kr.199.08 |
| 100 | kr.7.09570 | kr.709.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.6.68236 | kr.1,670.59 |
| 500 | kr.6.43308 | kr.3,216.54 |
| 750 | kr.6.30821 | kr.4,731.16 |
| 1.250 | kr.6.16989 | kr.7,712.36 |
| 1.750 | kr.6.08901 | kr.10,655.77 |
| 2.500 | kr.6.01123 | kr.15,028.08 |
| Unit Price without VAT: | kr.11.92000 |
|---|---|
| Unit Price with VAT: | kr.14.90000 |











