Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

LM2750LDX-ADJ/NOPB | |
|---|---|
DigiKey Part Number | LM2750LDX-ADJ/NOPB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM2750LDX-ADJ/NOPB |
Description | IC REG CHARGE PUMP ADJ 1 10WSON |
Customer Reference | |
Detailed Description | Charge Pump Switching Regulator IC Positive Adjustable 3.8V 1 Output 120mA 10-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LM2750LDX-ADJ/NOPB Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 5.2V |
Packaging Tape & Reel (TR) | Current - Output |
Part Status Obsolete | Frequency - Switching 1.7MHz |
Function Step-Up | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 10-WSON (3x3) |
Voltage - Input (Min) 2.7V | Base Product Number |
Voltage - Input (Max) 5.6V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM2750LD-ADJ/NOPB | Texas Instruments | 6.769 | LM2750LD-ADJ/NOPBCT-ND | kr.15.38000 | Parametric Equivalent |
| LM2750SD-ADJ/NOPB | Texas Instruments | 0 | LM2750SD-ADJ/NOPBCT-ND | kr.13.33000 | Parametric Equivalent |
| LM2750SDX-ADJ/NOPB | Texas Instruments | 0 | 296-44658-2-ND | kr.8.59799 | Parametric Equivalent |



