Parametric Equivalent
Parametric Equivalent

LM2750SD-ADJ/NOPB | |
|---|---|
DigiKey Part Number | LM2750SD-ADJ/NOPBTR-ND - Tape & Reel (TR) LM2750SD-ADJ/NOPBCT-ND - Cut Tape (CT) LM2750SD-ADJ/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2750SD-ADJ/NOPB |
Description | IC REG CHARGE PUMP ADJ 1 10WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Charge Pump Switching Regulator IC Positive Adjustable 3.8V 1 Output 120mA 10-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LM2750SD-ADJ/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 5.6V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.2V | |
Current - Output | ||
Frequency - Switching | 1.7MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 10-WSON (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.19000 | kr.13.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.8.58347 | kr.8,583.47 |
| 2.000 | kr.8.36474 | kr.16,729.48 |
| 3.000 | kr.8.25519 | kr.24,765.57 |
| 5.000 | kr.8.13376 | kr.40,668.80 |
| 7.000 | kr.8.06281 | kr.56,439.67 |
| Unit Price without VAT: | kr.13.19000 |
|---|---|
| Unit Price with VAT: | kr.16.48750 |



