MFR Recommended
Parametric Equivalent
Parametric Equivalent

LM2731XMF | |
|---|---|
DigiKey Part Number | LM2731XMFTR-ND - Tape & Reel (TR) LM2731XMFCT-ND - Cut Tape (CT) LM2731XMFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2731XMF |
Description | IC REG BOOST ADJ 1.8A SOT23-5 |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable 2.7V 1 Output 1.8A (Switch) SC-74A, SOT-753 |
Datasheet | Datasheet |
EDA/CAD Models | LM2731XMF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 14V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 22V (Switch) | |
Current - Output | ||
Frequency - Switching | 1.6MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.30.03000 | kr.30.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.17.06593 | kr.17,065.93 |
| 2.000 | kr.16.68039 | kr.33,360.78 |
| 3.000 | kr.16.48731 | kr.49,461.93 |
| Unit Price without VAT: | kr.30.03000 |
|---|---|
| Unit Price with VAT: | kr.37.53750 |



