Boost Switching Regulator IC Positive Adjustable 2.7V 1 Output 1.8A (Switch) SC-74A, SOT-753
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM2731XMFX/NOPB

DigiKey Part Number
296-35165-2-ND - Tape & Reel (TR)
296-35165-1-ND - Cut Tape (CT)
296-35165-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM2731XMFX/NOPB
Description
IC REG BOOST ADJ 1.8A SOT23-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Boost Switching Regulator IC Positive Adjustable 2.7V 1 Output 1.8A (Switch) SC-74A, SOT-753
Datasheet
 Datasheet
EDA/CAD Models
LM2731XMFX/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Up
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.7V
Voltage - Input (Max)
14V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
22V (Switch)
Current - Output
Frequency - Switching
1.6MHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.450
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.13.89000kr.13.89
10kr.10.29400kr.102.94
25kr.9.38800kr.234.70
100kr.8.39240kr.839.24
250kr.7.91712kr.1,979.28
500kr.7.63060kr.3,815.30
1.000kr.7.39489kr.7,394.89
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.7.10371kr.21,311.13
6.000kr.6.96120kr.41,767.20
9.000kr.6.88985kr.62,008.65
Manufacturers Standard Package
Unit Price without VAT:kr.13.89000
Unit Price with VAT:kr.17.36250