Direct
Parametric Equivalent


LM2672LD-ADJ | |
|---|---|
DigiKey Part Number | LM2672LD-ADJTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM2672LD-ADJ |
Description | IC REG BUCK ADJ 1A 16WSON |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.21V 1 Output 1A 16-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LM2672LD-ADJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 6.5V | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 37V | |
Current - Output | ||
Frequency - Switching | 260kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-WSON (5x5) | |
Base Product Number |


