Buck Switching Regulator IC Positive Adjustable 1.21V 1 Output 1A 16-WFDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck Switching Regulator IC Positive Adjustable 1.21V 1 Output 1A 16-WFDFN Exposed Pad

LM2672LD-ADJ/NOPB

DigiKey Part Number
LM2672LD-ADJ/NOPBTR-ND - Tape & Reel (TR)
LM2672LD-ADJ/NOPBCT-ND - Cut Tape (CT)
LM2672LD-ADJ/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM2672LD-ADJ/NOPB
Description
IC REG BUCK ADJ 1A 16WSON
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 1.21V 1 Output 1A 16-WFDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LM2672LD-ADJ/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
6.5V
Voltage - Input (Max)
40V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
37V
Current - Output
Frequency - Switching
260kHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
16-WSON (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.135
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.35.38000kr.35.38
10kr.27.01500kr.270.15
25kr.24.93160kr.623.29
100kr.22.63760kr.2,263.76
250kr.21.69928kr.5,424.82
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.20.34233kr.20,342.33
2.000kr.19.89603kr.39,792.06
3.000kr.19.67251kr.59,017.53
Manufacturers Standard Package
Unit Price without VAT:kr.35.38000
Unit Price with VAT:kr.44.22500