LM2623LD/NOPB is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 2.281
Unit Price: kr.11.25000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: kr.9.65000
Datasheet
Boost Switching Regulator IC Positive Adjustable 1.24V 1 Output 2.2A (Switch) 14-WFDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM2623LD/NOPB

DigiKey Part Number
LM2623LD/NOPBTR-ND - Tape & Reel (TR)
LM2623LD/NOPBCT-ND - Cut Tape (CT)
LM2623LD/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM2623LD/NOPB
Description
IC REG BOOST ADJ 2.2A 14WSON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Boost Switching Regulator IC Positive Adjustable 1.24V 1 Output 2.2A (Switch) 14-WFDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LM2623LD/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Up
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
0.8V
Voltage - Input (Max)
14V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
14V
Current - Output
Frequency - Switching
300kHz ~ 2MHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
14-WSON (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.11.32000kr.11.32
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.6.77780kr.6,777.80
2.000kr.6.59718kr.13,194.36
3.000kr.6.50675kr.19,520.25
5.000kr.6.40656kr.32,032.80
7.000kr.6.34798kr.44,435.86
10.000kr.6.29163kr.62,916.30
Manufacturers Standard Package
Unit Price without VAT:kr.11.32000
Unit Price with VAT:kr.14.15000