Boost Switching Regulator IC Positive Adjustable 1.24V 1 Output 2.2A (Switch) 14-WFDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM2623ALD/NOPB

DigiKey Part Number
LM2623ALD/NOPBTR-ND - Tape & Reel (TR)
LM2623ALD/NOPBCT-ND - Cut Tape (CT)
LM2623ALD/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM2623ALD/NOPB
Description
IC REG BOOST ADJ 2.2A 14WSON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Boost Switching Regulator IC Positive Adjustable 1.24V 1 Output 2.2A (Switch) 14-WFDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LM2623ALD/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Up
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
0.8V
Voltage - Input (Max)
14V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
14V
Current - Output
Frequency - Switching
300kHz ~ 2MHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
14-WSON (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.281
Check for Additional Incoming Stock
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.5.68303kr.5,683.03
2.000kr.5.52681kr.11,053.62
3.000kr.5.44859kr.16,345.77
5.000kr.5.36189kr.26,809.45
7.000kr.5.31124kr.37,178.68
10.000kr.5.26253kr.52,625.30
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.10.93000kr.10.93
10kr.8.01800kr.80.18
25kr.7.28920kr.182.23
100kr.6.48590kr.648.59
250kr.6.10336kr.1,525.84
500kr.5.87278kr.2,936.39
Digi-Reel®
QuantityUnit PriceExt Price
1kr.11.25000kr.11.25
10kr.8.25600kr.82.56
25kr.7.50760kr.187.69
100kr.6.68010kr.668.01
250kr.6.28648kr.1,571.62
500kr.6.04896kr.3,024.48
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.10.93000
Unit Price with VAT:kr.13.66250