Buck Switching Regulator IC Positive Adjustable 1.285V 1 Output 3A TO-263-7 Thin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck Switching Regulator IC Positive Adjustable 1.285V 1 Output 3A TO-263-7 Thin

LM22670QTJE-ADJ/NOPB

DigiKey Part Number
296-LM22670QTJE-ADJ/NOPBTR-ND - Tape & Reel (TR)
296-LM22670QTJE-ADJ/NOPBCT-ND - Cut Tape (CT)
296-LM22670QTJE-ADJ/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM22670QTJE-ADJ/NOPB
Description
IC REG BUCK ADJ 3A TO263-7
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 1.285V 1 Output 3A TO-263-7 Thin
Datasheet
 Datasheet
EDA/CAD Models
LM22670QTJE-ADJ/NOPB Models
Product Attributes
Filter Similar Products
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
37V
Series
Current - Output
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Switching
500kHz
Part Status
Active
Synchronous Rectifier
No
Function
Step-Down
Operating Temperature
-40°C ~ 125°C (TJ)
Output Configuration
Positive
Grade
Automotive
Topology
Qualification
AEC-Q100
Output Type
Mounting Type
Surface Mount
Number of Outputs
1
Package / Case
Voltage - Input (Min)
4.5V
Supplier Device Package
TO-263-7 Thin
Voltage - Input (Max)
42V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LM22670TJ-ADJ/NOPBTexas Instruments625296-35254-1-NDkr.35.76000Parametric Equivalent
LM22670TJE-ADJ/NOPBTexas Instruments2.988LM22670TJE-ADJ/NOPBCT-NDkr.42.16000Parametric Equivalent
LM22673QTJE-ADJ/NOPBTexas Instruments5.408296-51233-1-NDkr.37.53000Parametric Equivalent
LM22673TJ-ADJ/NOPBTexas Instruments3.762LM22673TJ-ADJ/NOPBCT-NDkr.33.73000Parametric Equivalent
LM22673TJE-ADJ/NOPBTexas Instruments538LM22673TJE-ADJ/NOPBCT-NDkr.39.75000Parametric Equivalent
In-Stock: 237
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.47.80000kr.47.80
10kr.36.92400kr.369.24
25kr.34.20040kr.855.01
100kr.31.20360kr.3,120.36
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr.29.77492kr.7,443.73
500kr.28.91408kr.14,457.04
750kr.28.48283kr.21,362.12
1.250kr.28.00505kr.35,006.31
1.750kr.27.72573kr.48,520.03
Manufacturers Standard Package
Unit Price without VAT:kr.47.80000
Unit Price with VAT:kr.59.75000