Buck Switching Regulator IC Positive Adjustable 1.285V 1 Output 3A TO-263-7 Thin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck Switching Regulator IC Positive Adjustable 1.285V 1 Output 3A TO-263-7 Thin

LM22670TJE-ADJ/NOPB

DigiKey Part Number
LM22670TJE-ADJ/NOPBTR-ND - Tape & Reel (TR)
LM22670TJE-ADJ/NOPBCT-ND - Cut Tape (CT)
LM22670TJE-ADJ/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM22670TJE-ADJ/NOPB
Description
IC REG BUCK ADJ 3A TO263-7
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 1.285V 1 Output 3A TO-263-7 Thin
Datasheet
 Datasheet
EDA/CAD Models
LM22670TJE-ADJ/NOPB Models
Product Attributes
Filter Similar Products
Category
Voltage - Input (Max)
42V
Mfr
Voltage - Output (Min/Fixed)
Series
Voltage - Output (Max)
37V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Frequency - Switching
500kHz
Function
Step-Down
Synchronous Rectifier
No
Output Configuration
Positive
Operating Temperature
-40°C ~ 125°C (TJ)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
TO-263-7 Thin
Voltage - Input (Min)
4.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.988
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.42.16000kr.42.16
10kr.32.41000kr.324.10
25kr.29.96800kr.749.20
100kr.27.28860kr.2,728.86
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr.26.01100kr.6,502.75
500kr.25.24106kr.12,620.53
750kr.24.85543kr.18,641.57
1.250kr.24.42812kr.30,535.15
1.750kr.24.17833kr.42,312.08
2.500kr.23.93802kr.59,845.05
Manufacturers Standard Package
Unit Price without VAT:kr.42.16000
Unit Price with VAT:kr.52.70000