


LM1117MPX-5.0/NOPB | |
|---|---|
DigiKey Part Number  | LM1117MPX-5.0/NOPBTR-ND - Tape & Reel (TR) LM1117MPX-5.0/NOPBCT-ND - Cut Tape (CT) LM1117MPX-5.0/NOPBDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | LM1117MPX-5.0/NOPB  | 
Description  | IC REG LINEAR 5V 800MA SOT-223-4  | 
Manufacturer Standard Lead Time  | 12 Weeks  | 
Customer Reference  | |
Detailed Description  | Linear Voltage Regulator IC Positive Fixed 1 Output 800mA SOT-223-4  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | LM1117MPX-5.0/NOPB Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | -  | |
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Output Configuration  | ||
Output Type  | ||
Number of Regulators  | 1  | |
Voltage - Input (Max)  | 15V  | |
Voltage - Output (Min/Fixed)  | 5V  | |
Voltage - Output (Max)  | -  | |
Voltage Dropout (Max)  | 1.2V @ 800mA  | |
Current - Output  | ||
Current - Quiescent (Iq)  | 5 mA  | |
Current - Supply (Max)  | 10 mA  | |
PSRR  | 75dB (120Hz)  | |
Control Features  | -  | |
Protection Features  | Over Current, Over Temperature  | |
Operating Temperature  | 0°C ~ 125°C  | |
Mounting Type  | Surface Mount  | |
Package / Case  | TO-261-4, TO-261AA  | |
Supplier Device Package  | SOT-223-4  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.6.66000 | kr.6.66 | 
| 10 | kr.4.78100 | kr.47.81 | 
| 25 | kr.4.31600 | kr.107.90 | 
| 100 | kr.3.80610 | kr.380.61 | 
| 250 | kr.3.56276 | kr.890.69 | 
| 500 | kr.3.41580 | kr.1,707.90 | 
| 1.000 | kr.3.29491 | kr.3,294.91 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2.000 | kr.3.19536 | kr.6,390.72 | 
| 4.000 | kr.3.11344 | kr.12,453.76 | 
| 6.000 | kr.3.07243 | kr.18,434.58 | 
| 10.000 | kr.3.02698 | kr.30,269.80 | 
| 14.000 | kr.3.00041 | kr.42,005.74 | 
| 20.000 | kr.2.97488 | kr.59,497.60 | 
| Unit Price without VAT: | kr.6.66000 | 
|---|---|
| Unit Price with VAT: | kr.8.32500 | 











