Direct
Similar
Similar



LM1117ILDX-ADJ/NOPB | |
|---|---|
DigiKey Part Number | LM1117ILDX-ADJ/NOPB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM1117ILDX-ADJ/NOPB |
Description | IC REG LIN POS ADJ 800MA 8-WSON |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 800mA 8-WSON (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | LM1117ILDX-ADJ/NOPB Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 5 mA |
Packaging Tape & Reel (TR) | Current - Supply (Max) 10 mA |
Part Status Obsolete | PSRR 75dB (120Hz) |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 15V | Package / Case 8-WDFN Exposed Pad |
Voltage - Output (Min/Fixed) 1.25V | Supplier Device Package 8-WSON (4x4) |
Voltage - Output (Max) | Base Product Number |
Voltage Dropout (Max) 1.2V @ 800mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM1117ILD-ADJ/NOPB | Texas Instruments | 2.060 | 296-35159-1-ND | kr.9.51000 | Direct |
| TLV1117CDRJR | Texas Instruments | 1.163 | 296-19515-1-ND | kr.14.46000 | Similar |
| TLV1117IDRJR | Texas Instruments | 0 | 296-19517-1-ND | kr.11.67000 | Similar |



