TLV1117IDRJR is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 19.064
Unit Price: kr.6.15000
Datasheet

Similar


Texas Instruments
In Stock: 2.060
Unit Price: kr.9.65000
Datasheet

Similar


Texas Instruments
In Stock: 132
Unit Price: kr.11.00000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: kr.7.80000
Datasheet
Linear Voltage Regulator IC Positive Adjustable 1 Output 800mA 8-SON (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 1 Output 800mA 8-SON (4x4)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TLV1117IDRJR

DigiKey Part Number
296-19517-2-ND - Tape & Reel (TR)
296-19517-1-ND - Cut Tape (CT)
296-19517-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV1117IDRJR
Description
IC REG LIN POS ADJ 800MA 8-SON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 800mA 8-SON (4x4)
Datasheet
 Datasheet
EDA/CAD Models
TLV1117IDRJR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
15V
Voltage - Output (Min/Fixed)
1.25V
Voltage - Output (Max)
Voltage Dropout (Max)
1.3V @ 800mA
Current - Output
PSRR
75dB (120Hz)
Control Features
-
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-WDFN Exposed Pad
Supplier Device Package
8-SON (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.11.83000kr.11.83
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.7.59139kr.7,591.39
2.000kr.7.39309kr.14,786.18
3.000kr.7.29383kr.21,881.49
5.000kr.7.18380kr.35,919.00
7.000kr.7.11951kr.49,836.57
Manufacturers Standard Package
Unit Price without VAT:kr.11.83000
Unit Price with VAT:kr.14.78750