LM10CWMX is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 1.798
Unit Price: kr.21.28000
Datasheet
Standard (General Purpose) Amplifier 1 Circuit 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM10CWMX

DigiKey Part Number
LM10CWMXTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LM10CWMX
Description
IC OPAMP GP 1 CIRCUIT 14SOIC
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LM10CWMX Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
-
Current - Input Bias
12 nA
Voltage - Input Offset
500 µV
Current - Supply
300µA
Current - Output / Channel
20 mA
Voltage - Supply Span (Min)
1.1 V
Voltage - Supply Span (Max)
40 V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.295", 7.50mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types