Standard (General Purpose) Amplifier 1 Circuit 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM10CWMX/NOPB

DigiKey Part Number
LM10CWMX/NOPBTR-ND - Tape & Reel (TR)
LM10CWMX/NOPBCT-ND - Cut Tape (CT)
LM10CWMX/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM10CWMX/NOPB
Description
IC OPAMP GP 1 CIRCUIT 14SOIC
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LM10CWMX/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
-
Current - Input Bias
12 nA
Voltage - Input Offset
500 µV
Current - Supply
300µA
Voltage - Supply Span (Min)
1.1 V
Voltage - Supply Span (Max)
40 V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.295", 7.50mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.798
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.21.28000kr.21.28
10kr.15.99800kr.159.98
25kr.14.67320kr.366.83
100kr.13.21430kr.1,321.43
250kr.12.51868kr.3,129.67
500kr.12.09934kr.6,049.67
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.11.75436kr.11,754.36
2.000kr.11.47038kr.22,940.76
3.000kr.11.32816kr.33,984.48
5.000kr.11.17066kr.55,853.30
Manufacturers Standard Package
Unit Price without VAT:kr.21.28000
Unit Price with VAT:kr.26.60000