LM10CLN is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 603
Unit Price: kr.26.94000
Datasheet
Standard (General Purpose) Amplifier 1 Circuit 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM10CLN

DigiKey Part Number
LM10CLN-ND
Manufacturer
Manufacturer Product Number
LM10CLN
Description
IC OPAMP GP 1 CIRCUIT 8DIP
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
LM10CLN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
-
Current - Input Bias
12 nA
Voltage - Input Offset
500 µV
Current - Supply
280µA
Current - Output / Channel
20 mA
Voltage - Supply Span (Min)
1.1 V
Voltage - Supply Span (Max)
6.5 V
Operating Temperature
0°C ~ 70°C
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes