
LM10CLN/NOPB | |
|---|---|
DigiKey Part Number | LM10CLN/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM10CLN/NOPB |
Description | IC OPAMP GP 1 CIRCUIT 8DIP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | LM10CLN/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | - | |
Current - Input Bias | 12 nA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 280µA | |
Current - Output / Channel | 20 mA | |
Voltage - Supply Span (Min) | 1.1 V | |
Voltage - Supply Span (Max) | 6.5 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.26.94000 | kr.26.94 |
| 10 | kr.20.40200 | kr.204.02 |
| 40 | kr.18.07950 | kr.723.18 |
| 120 | kr.16.78233 | kr.2,013.88 |
| 280 | kr.16.02196 | kr.4,486.15 |
| 520 | kr.15.57037 | kr.8,096.59 |
| 1.000 | kr.15.17133 | kr.15,171.33 |
| 2.520 | kr.14.71891 | kr.37,091.65 |
| Unit Price without VAT: | kr.26.94000 |
|---|---|
| Unit Price with VAT: | kr.33.67500 |

