


LM1086ISX-ADJ/NOPB | |
|---|---|
DigiKey Part Number | LM1086ISX-ADJ/NOPBTR-ND - Tape & Reel (TR) LM1086ISX-ADJ/NOPBCT-ND - Cut Tape (CT) LM1086ISX-ADJ/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM1086ISX-ADJ/NOPB |
Description | IC REG LINEAR POS ADJ 1.5A TO263 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1.5A TO-263 (DDPAK-3) |
Datasheet | Datasheet |
EDA/CAD Models | LM1086ISX-ADJ/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 29V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 1.5V @ 1.5A | |
Current - Output | ||
Current - Quiescent (Iq) | 5 mA | |
Current - Supply (Max) | 10 mA | |
PSRR | 75dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-4, D2PAK (3 Leads + Tab), TO-263AA | |
Supplier Device Package | TO-263 (DDPAK-3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.87000 | kr.12.87 |
| 10 | kr.9.49100 | kr.94.91 |
| 25 | kr.8.64520 | kr.216.13 |
| 100 | kr.7.71450 | kr.771.45 |
| 250 | kr.7.27096 | kr.1,817.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.7.00354 | kr.3,501.77 |
| 1.000 | kr.6.78336 | kr.6,783.36 |
| 1.500 | kr.6.67306 | kr.10,009.59 |
| 2.500 | kr.6.55092 | kr.16,377.30 |
| 3.500 | kr.6.47950 | kr.22,678.25 |
| 5.000 | kr.6.41084 | kr.32,054.20 |
| Unit Price without VAT: | kr.12.87000 |
|---|---|
| Unit Price with VAT: | kr.16.08750 |






