
UC3707DWTR | |
|---|---|
DigiKey Part Number | 296-34933-2-ND - Tape & Reel (TR) 296-34933-1-ND - Cut Tape (CT) 296-34933-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UC3707DWTR |
Description | IC GATE DRVR LOW-SIDE 16SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Inverting, Non-Inverting 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UC3707DWTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Low-Side | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | MOSFET (N-Channel) | |
Voltage - Supply | 5V ~ 40V | |
Logic Voltage - VIL, VIH | 0.8V, 2.2V | |
Current - Peak Output (Source, Sink) | 1.5A, 1.5A | |
Input Type | Inverting, Non-Inverting | |
Rise / Fall Time (Typ) | 40ns, 40ns | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.63.97000 | kr.63.97 |
| 10 | kr.49.84500 | kr.498.45 |
| 25 | kr.46.32520 | kr.1,158.13 |
| 100 | kr.42.45520 | kr.4,245.52 |
| 250 | kr.41.79808 | kr.10,449.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.37.82898 | kr.75,657.96 |
| Unit Price without VAT: | kr.63.97000 |
|---|---|
| Unit Price with VAT: | kr.79.96250 |


