Sample and Hold Amplifier 1 Circuit 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LF398M

DigiKey Part Number
LF398M-ND
Manufacturer
Manufacturer Product Number
LF398M
Description
IC SAMPL/HOLD 1 CIRCUIT 14SOIC
Customer Reference
Detailed Description
Sample and Hold Amplifier 1 Circuit 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LF398M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
-
Current - Input Bias
10 nA
Voltage - Input Offset
2 mV
Current - Supply
4.5mA
Voltage - Supply Span (Min)
10 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 55
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.16.01000kr.16.01
10kr.11.89600kr.118.96
55kr.10.17109kr.559.41
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.16.01000
Unit Price with VAT:kr.20.01250