
LF398M | |
|---|---|
DigiKey Part Number | 2156-LF398M-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LF398M |
Description | LF398-N MONOLITHIC SAMPLE AND HO |
Customer Reference | |
Detailed Description | Sample and Hold Amplifier 1 Circuit 14-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | - | |
Current - Input Bias | 10 nA | |
Voltage - Input Offset | 2 mV | |
Current - Supply | 4.5mA | |
Voltage - Supply Span (Min) | 10 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC |
| Bulk: | 125 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | kr.15.21600 | kr.1,902.00 |
| Unit Price without VAT: | kr.15.21600 |
|---|---|
| Unit Price with VAT: | kr.19.02000 |


