SOD-123HP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOD-123HP
SOD-123HP

PMEG4020EXE-QX

DigiKey Part Number
1727-PMEG4020EXE-QXTR-ND - Tape & Reel (TR)
1727-PMEG4020EXE-QXCT-ND - Cut Tape (CT)
1727-PMEG4020EXE-QXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PMEG4020EXE-QX
Description
DIODE SCHOTTKY 40V 2A SOD123HP
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode 40 V 2A Surface Mount SOD-123HP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
570 mV @ 2 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
6 ns
Current - Reverse Leakage @ Vr
50 µA @ 40 V
Capacitance @ Vr, F
115pF @ 1V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
SOD-123HP
Operating Temperature - Junction
175°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.392
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.43000kr.2.43
10kr.1.47200kr.14.72
50kr.1.05480kr.52.74
100kr.0.91840kr.91.84
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.50025kr.1,500.75
6.000kr.0.45007kr.2,700.42
Manufacturers Standard Package
Unit Price without VAT:kr.2.43000
Unit Price with VAT:kr.3.03750