ISO7330FCQDWQ1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 812
Unit Price: kr.76.71000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: kr.39.28531
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: kr.51.93750
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 6.000
Unit Price: kr.74.56000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 162
Unit Price: kr.76.71000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: kr.39.28531
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 2.646
Unit Price: kr.74.56000
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 0
Unit Price: kr.51.93750
Datasheet
General Purpose Digital Isolator 3000Vrms 3 Channel 25Mbps 25kV/µs CMTI 16-SOIC (0.295", 7.50mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISO7330FCQDWQ1

DigiKey Part Number
ISO7330FCQDWQ1-ND
Manufacturer
Manufacturer Product Number
ISO7330FCQDWQ1
Description
DGTL ISOLTR 3KV 3CH GP 16-SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
General Purpose Digital Isolator 3000Vrms 3 Channel 25Mbps 25kV/µs CMTI 16-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
EDA/CAD Models
ISO7330FCQDWQ1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Technology
Capacitive Coupling
Type
General Purpose
Isolated Power
No
Number of Channels
3
Inputs - Side 1/Side 2
3/0
Channel Type
Unidirectional
Voltage - Isolation
3000Vrms
Common Mode Transient Immunity (Min)
25kV/µs
Data Rate
Propagation Delay tpLH / tpHL (Max)
58ns, 58ns
Pulse Width Distortion (Max)
4ns
Rise / Fall Time (Typ)
3ns, 2ns
Voltage - Supply
3V ~ 5.5V
Grade
Automotive
Qualification
AEC-Q100
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tube
QuantityUnit PriceExt Price
280kr.51.93750kr.14,542.50
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.51.93750
Unit Price with VAT:kr.64.92188