
ISO7330FCQDWRQ1 | |
|---|---|
DigiKey Part Number | 296-43324-2-ND - Tape & Reel (TR) 296-43324-1-ND - Cut Tape (CT) 296-43324-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISO7330FCQDWRQ1 |
Description | DGTL ISOLTR 3KV 3CH GP 16-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 3000Vrms 3 Channel 25Mbps 25kV/µs CMTI 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ISO7330FCQDWRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Type | General Purpose | |
Isolated Power | No | |
Number of Channels | 3 | |
Inputs - Side 1/Side 2 | 3/0 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 3000Vrms | |
Common Mode Transient Immunity (Min) | 25kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 58ns, 58ns | |
Pulse Width Distortion (Max) | 4ns | |
Rise / Fall Time (Typ) | 3ns, 2ns | |
Voltage - Supply | 3V ~ 5.5V | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.45.29440 | kr.90,588.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.75.62000 | kr.75.62 |
| 10 | kr.59.24600 | kr.592.46 |
| 25 | kr.55.15920 | kr.1,378.98 |
| 100 | kr.50.66450 | kr.5,066.45 |
| 250 | kr.50.20288 | kr.12,550.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.73.43000 | kr.73.43 |
| 10 | kr.57.52300 | kr.575.23 |
| 25 | kr.53.55160 | kr.1,338.79 |
| 100 | kr.49.18890 | kr.4,918.89 |
| 250 | kr.47.10928 | kr.11,777.32 |
| 500 | kr.45.85580 | kr.22,927.90 |
| 1.000 | kr.44.82424 | kr.44,824.24 |
| Unit Price without VAT: | kr.73.43000 |
|---|---|
| Unit Price with VAT: | kr.91.78750 |

