MFR Recommended

INA332AIDGKRG4 | |
|---|---|
DigiKey Part Number | INA332AIDGKRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | INA332AIDGKRG4 |
Description | IC INST AMP 1 CIRCUIT 8VSSOP |
Customer Reference | |
Detailed Description | Instrumentation Amplifier 1 Circuit Rail-to-Rail 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | INA332AIDGKRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 5V/µs | |
-3db Bandwidth | 2 MHz | |
Current - Input Bias | 0.5 pA | |
Voltage - Input Offset | 2 mV | |
Current - Supply | 415µA | |
Current - Output / Channel | 48 mA | |
Voltage - Supply Span (Min) | 2.5 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.4.88806 | kr.12,220.15 |
| 5.000 | kr.4.77816 | kr.23,890.80 |
| 7.500 | kr.4.72310 | kr.35,423.25 |
| 12.500 | kr.4.66213 | kr.58,276.63 |
| Unit Price without VAT: | kr.4.88806 |
|---|---|
| Unit Price with VAT: | kr.6.11008 |


