
INA332AIDGKR | |
|---|---|
DigiKey Part Number | 296-41265-2-ND - Tape & Reel (TR) 296-41265-1-ND - Cut Tape (CT) 296-41265-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA332AIDGKR |
Description | IC INST AMP 1 CIRCUIT 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Amplifier 1 Circuit Rail-to-Rail 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | INA332AIDGKR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 5V/µs | |
-3db Bandwidth | 2 MHz | |
Current - Input Bias | 0.5 pA | |
Voltage - Input Offset | 2 mV | |
Current - Supply | 415µA | |
Current - Output / Channel | 48 mA | |
Voltage - Supply Span (Min) | 2.5 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.12000 | kr.11.12 |
| 10 | kr.8.18500 | kr.81.85 |
| 25 | kr.7.44320 | kr.186.08 |
| 100 | kr.6.62610 | kr.662.61 |
| 250 | kr.6.23684 | kr.1,559.21 |
| 500 | kr.6.00214 | kr.3,001.07 |
| 1.000 | kr.5.80893 | kr.5,808.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.5.77304 | kr.14,432.60 |
| 5.000 | kr.5.64640 | kr.28,232.00 |
| 7.500 | kr.5.58301 | kr.41,872.57 |
| Unit Price without VAT: | kr.11.12000 |
|---|---|
| Unit Price with VAT: | kr.13.90000 |






