
INA310A2QDGKRQ1 | |
---|---|
DigiKey Part Number | 296-INA310A2QDGKRQ1TR-ND - Tape & Reel (TR) 296-INA310A2QDGKRQ1CT-ND - Cut Tape (CT) 296-INA310A2QDGKRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA310A2QDGKRQ1 |
Description | AEC-Q100-4-V TO 110-V1.3-MHZ |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit Single-Ended 8-VSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Single-Ended | |
Slew Rate | 2.5V/µs | |
-3db Bandwidth | 1.3 MHz | |
Current - Input Bias | 20 µA | |
Voltage - Input Offset | 15 µV | |
Current - Supply | 1.6mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 20 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.26.43000 | kr.26.43 |
10 | kr.20.01900 | kr.200.19 |
25 | kr.18.40880 | kr.460.22 |
100 | kr.16.64260 | kr.1,664.26 |
250 | kr.15.79956 | kr.3,949.89 |
500 | kr.15.29152 | kr.7,645.76 |
1.000 | kr.14.87328 | kr.14,873.28 |
Quantity | Unit Price | Ext Price |
---|---|---|
2.500 | kr.14.43185 | kr.36,079.62 |
Unit Price without VAT: | kr.26.43000 |
---|---|
Unit Price with VAT: | kr.33.03750 |