


SIT5356AE-FQ-25E0-50.000000 | |
---|---|
DigiKey Part Number | 1473-SIT5356AE-FQ-25E0-50.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT5356AE-FQ-25E0-50.000000 |
Description | MEMS OSC TCXO 50.0000MHZ LVCMOS |
Customer Reference | |
Detailed Description | 50 MHz TCXO LVCMOS Oscillator 2.5V Enable/Disable 10-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 50 MHz | |
Function | Enable/Disable | |
Output | LVCMOS | |
Voltage - Supply | 2.5V | |
Frequency Stability | ±100ppb | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 105°C | |
Spread Spectrum Bandwidth | - | |
Mounting Type | Surface Mount | |
Package / Case | 10-SMD, No Lead | |
Supplier Device Package | 10-CQFN (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.730.56000 | kr.730.56 |
10 | kr.660.63400 | kr.6,606.34 |
Unit Price without VAT: | kr.730.56000 |
---|---|
Unit Price with VAT: | kr.913.20000 |