
INA293A1IDBVR | |
|---|---|
DigiKey Part Number | 296-INA293A1IDBVRTR-ND - Tape & Reel (TR) 296-INA293A1IDBVRCT-ND - Cut Tape (CT) 296-INA293A1IDBVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA293A1IDBVR |
Description | IC CURR SENSE 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | INA293A1IDBVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 2.5V/µs | |
-3db Bandwidth | 1.3 MHz | |
Current - Input Bias | 20 µA | |
Voltage - Input Offset | 30 µV | |
Current - Supply | 1.5mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 20 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.20.90000 | kr.20.90 |
| 10 | kr.15.70200 | kr.157.02 |
| 25 | kr.14.39560 | kr.359.89 |
| 100 | kr.12.96100 | kr.1,296.10 |
| 250 | kr.12.27668 | kr.3,069.17 |
| 500 | kr.11.86412 | kr.5,932.06 |
| 1.000 | kr.11.52462 | kr.11,524.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.11.10527 | kr.33,315.81 |
| Unit Price without VAT: | kr.20.90000 |
|---|---|
| Unit Price with VAT: | kr.26.12500 |





