
INA212BIDCKR | |
|---|---|
DigiKey Part Number | 296-40128-2-ND - Tape & Reel (TR) 296-40128-1-ND - Cut Tape (CT) 296-40128-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA212BIDCKR |
Description | IC CURR SENSE 1 CIRCUIT SC70-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit Single-Ended SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | INA212BIDCKR Models |
Category | Current - Input Bias 28 µA |
Mfr | Voltage - Input Offset 0.55 µV |
Series | Current - Supply 65µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2.7 V |
Part Status Active | Voltage - Supply Span (Max) 26 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Output Type Single-Ended | Package / Case 6-TSSOP, SC-88, SOT-363 |
Slew Rate 0.4V/µs | Supplier Device Package SC-70-6 |
Gain Bandwidth Product 14 kHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ZXCT212ADW-7 | Diodes Incorporated | 2.990 | 31-ZXCT212ADW-7CT-ND | kr.2.54000 | Similar |
| ZXCT212BDW-7 | Diodes Incorporated | 1.699 | 31-ZXCT212BDW-7CT-ND | kr.2.60000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.15000 | kr.6.15 |
| 10 | kr.4.40600 | kr.44.06 |
| 25 | kr.3.97120 | kr.99.28 |
| 100 | kr.3.49520 | kr.349.52 |
| 250 | kr.3.26816 | kr.817.04 |
| 500 | kr.3.13108 | kr.1,565.54 |
| 1.000 | kr.3.03616 | kr.3,036.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.87882 | kr.8,636.46 |
| 6.000 | kr.2.81060 | kr.16,863.60 |
| 9.000 | kr.2.77644 | kr.24,987.96 |
| 15.000 | kr.2.73858 | kr.41,078.70 |
| 21.000 | kr.2.71647 | kr.57,045.87 |
| Unit Price without VAT: | kr.6.15000 |
|---|---|
| Unit Price with VAT: | kr.7.68750 |


