
ZXCT212ADW-7 | |
|---|---|
DigiKey Part Number | 31-ZXCT212ADW-7TR-ND - Tape & Reel (TR) 31-ZXCT212ADW-7CT-ND - Cut Tape (CT) 31-ZXCT212ADW-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXCT212ADW-7 |
Description | CM VOLTAGE OUTPUT SOT363 T&R 3K |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Current Monitor Regulator High/Low-Side SOT-363 |
Datasheet | Datasheet |
Category | Accuracy ±0.8% |
Manufacturer Diodes Incorporated | Voltage - Input 2.7V ~ 26V |
Series | Operating Temperature -40°C ~ 125°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 6-TSSOP, SC-88, SOT-363 |
Function Current Monitor | Supplier Device Package SOT-363 |
Sensing Method High/Low-Side |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.54000 | kr.2.54 |
| 10 | kr.1.75000 | kr.17.50 |
| 25 | kr.1.55960 | kr.38.99 |
| 100 | kr.1.34790 | kr.134.79 |
| 250 | kr.1.24668 | kr.311.67 |
| 500 | kr.1.18596 | kr.592.98 |
| 1.000 | kr.1.13575 | kr.1,135.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.07383 | kr.3,221.49 |
| 6.000 | kr.1.04351 | kr.6,261.06 |
| 9.000 | kr.1.02833 | kr.9,254.97 |
| 15.000 | kr.1.01151 | kr.15,172.65 |
| 21.000 | kr.1.00169 | kr.21,035.49 |
| 30.000 | kr.0.99223 | kr.29,766.90 |
| Unit Price without VAT: | kr.2.54000 |
|---|---|
| Unit Price with VAT: | kr.3.17500 |

