Direct
Similar
Similar
Similar

INA157UA/2K5 | |
|---|---|
DigiKey Part Number | 296-INA157UA/2K5TR-ND - Tape & Reel (TR) 296-INA157UA/2K5CT-ND - Cut Tape (CT) 296-INA157UA/2K5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA157UA/2K5 |
Description | IC OPAMP DIFF 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Differential Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | INA157UA/2K5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 14V/µs | |
-3db Bandwidth | 4 MHz | |
Voltage - Input Offset | 100 µV | |
Current - Supply | 2.4mA | |
Current - Output / Channel | 60 mA | |
Voltage - Supply Span (Min) | 8 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.19.14000 | kr.19.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.11.62826 | kr.29,070.65 |
| 5.000 | kr.11.40525 | kr.57,026.25 |
| Unit Price without VAT: | kr.19.14000 |
|---|---|
| Unit Price with VAT: | kr.23.92500 |




