Direct
Direct

| DS92LV0411SQE/NOPB | |
|---|---|
| DigiKey Part Number | DS92LV0411SQE/NOPBTR-ND - Tape & Reel (TR) DS92LV0411SQE/NOPBCT-ND - Cut Tape (CT) | 
| Manufacturer | |
| Manufacturer Product Number | DS92LV0411SQE/NOPB | 
| Description | IC SER/DESER 5-50MHZ 24B 36WQFN | 
| Manufacturer Standard Lead Time | 18 Weeks | 
| Customer Reference | |
| Detailed Description | 1.4Gbps Serializer 5 Input 1 Output 36-WQFN (6x6) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | DS92LV0411SQE/NOPB Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Texas Instruments | |
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) | |
| Part Status | Active | |
| Function | Serializer | |
| Data Rate | 1.4Gbps | |
| Input Type | LVDS | |
| Output Type | CML | |
| Number of Inputs | 5 | |
| Number of Outputs | 1 | |
| Voltage - Supply | 1.71V ~ 1.89V, 3V ~ 3.6V | |
| Operating Temperature | -40°C ~ 85°C (TA) | |
| Mounting Type | Surface Mount | |
| Package / Case | 36-WFQFN Exposed Pad | |
| Supplier Device Package | 36-WQFN (6x6) | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 250 | kr.51.83692 | kr.12,959.23 | 
| 500 | kr.50.48192 | kr.25,240.96 | 
| 750 | kr.49.80352 | kr.37,352.64 | 
| 1.250 | kr.49.05165 | kr.61,314.56 | 
| Unit Price without VAT: | kr.51.83692 | 
|---|---|
| Unit Price with VAT: | kr.64.79615 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark