Direct
Direct

DS92LV0411SQX/NOPB | |
|---|---|
DigiKey Part Number | DS92LV0411SQX/NOPB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DS92LV0411SQX/NOPB |
Description | IC SER/DESER 5-50MHZ 24B 36WQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.4Gbps Serializer 5 Input 1 Output 36-WQFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | DS92LV0411SQX/NOPB Models |
Category | Number of Inputs 5 |
Manufacturer Texas Instruments | Number of Outputs 1 |
Packaging Tape & Reel (TR) | Voltage - Supply 1.71V ~ 1.89V, 3V ~ 3.6V |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Function Serializer | Mounting Type Surface Mount |
Data Rate 1.4Gbps | Package / Case 36-WFQFN Exposed Pad |
Input Type LVDS | Supplier Device Package 36-WQFN (6x6) |
Output Type CML | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DS92LV0411SQ/NOPB | Texas Instruments | 0 | DS92LV0411SQ/NOPB-ND | kr.55.25221 | Direct |
| DS92LV0411SQE/NOPB | Texas Instruments | 0 | DS92LV0411SQE/NOPBCT-ND | kr.55.25232 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.46.04514 | kr.115,112.85 |
| Unit Price without VAT: | kr.46.04514 |
|---|---|
| Unit Price with VAT: | kr.57.55643 |


