3.36Gbps Serializer 4 Input 1 Output 64-VQFN (9x9)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS90UB949TRGCRQ1

DigiKey Part Number
296-48910-2-ND - Tape & Reel (TR)
296-48910-1-ND - Cut Tape (CT)
296-48910-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DS90UB949TRGCRQ1
Description
IC SERIALIZER HDMI TO CML 64VQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
3.36Gbps Serializer 4 Input 1 Output 64-VQFN (9x9)
Datasheet
 Datasheet
EDA/CAD Models
DS90UB949TRGCRQ1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Outputs
1
Manufacturer
Texas Instruments
Voltage - Supply
1.71V ~ 1.89V, 3V ~ 3.6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 105°C (TA)
Part Status
Active
Grade
Automotive
Function
Serializer
Qualification
AEC-Q100
Data Rate
3.36Gbps
Mounting Type
Surface Mount
Input Type
HDMI
Package / Case
64-VFQFN Exposed Pad
Output Type
FPD-Link III, LVDS
Supplier Device Package
64-VQFN (9x9)
Number of Inputs
4
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DS90UB949TRGCTQ1Texas Instruments335296-40107-1-NDkr.147.85000Parametric Equivalent
In-Stock: 1.003
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.125.09000kr.125.09
10kr.99.71600kr.997.16
25kr.93.36800kr.2,334.20
100kr.86.39520kr.8,639.52
250kr.83.07024kr.20,767.56
500kr.81.06704kr.40,533.52
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.87.94075kr.175,881.50
Manufacturers Standard Package
Unit Price without VAT:kr.125.09000
Unit Price with VAT:kr.156.36250