
DS90UB949TRGCTQ1 | |
|---|---|
DigiKey Part Number | 296-40107-2-ND - Tape & Reel (TR) 296-40107-1-ND - Cut Tape (CT) 296-40107-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS90UB949TRGCTQ1 |
Description | IC SERIALIZER HDMI TO CML 64VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3.36Gbps Serializer 4 Input 1 Output 64-VQFN (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | DS90UB949TRGCTQ1 Models |
Category | Number of Outputs 1 |
Manufacturer Texas Instruments | Voltage - Supply 1.71V ~ 1.89V, 3V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C (TA) |
Part Status Active | Grade Automotive |
Function Serializer | Qualification AEC-Q100 |
Data Rate 3.36Gbps | Mounting Type Surface Mount |
Input Type HDMI | Package / Case 64-VFQFN Exposed Pad |
Output Type FPD-Link III, LVDS | Supplier Device Package 64-VQFN (9x9) |
Number of Inputs 4 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.147.85000 | kr.147.85 |
| 10 | kr.118.44400 | kr.1,184.44 |
| 25 | kr.111.10200 | kr.2,777.55 |
| 100 | kr.104.83950 | kr.10,483.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.99.19008 | kr.24,797.52 |
| 500 | kr.96.87266 | kr.48,436.33 |
| Unit Price without VAT: | kr.147.85000 |
|---|---|
| Unit Price with VAT: | kr.184.81250 |

