DS90LV001TLD is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 3.208
Unit Price: kr.16.10000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 11.107
Unit Price: kr.13.69000
Datasheet

Similar


onsemi
In Stock: 2.139
Unit Price: kr.15.34000
Datasheet

Similar


onsemi
In Stock: 11.858
Unit Price: kr.14.20000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 143
Unit Price: kr.139.42000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 87
Unit Price: kr.155.71000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: kr.95.44244
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 12.709
Unit Price: kr.71.07000
Datasheet
Buffer, ReDriver 1 Channel 800Mbps 8-WSON (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS90LV001TLD

DigiKey Part Number
DS90LV001TLDTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DS90LV001TLD
Description
IC REDRIVER LVDS 1CH 8WSON
Customer Reference
Detailed Description
Buffer, ReDriver 1 Channel 800Mbps 8-WSON (3x3)
Datasheet
 Datasheet
EDA/CAD Models
DS90LV001TLD Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Buffer, ReDriver
Applications
LVDS
Input
CML, LVDS, LVPECL
Output
LVDS
Data Rate (Max)
800Mbps
Number of Channels
1
Delay Time
1.4ns
Signal Conditioning
-
Voltage - Supply
3V ~ 3.6V
Current - Supply
47mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-WFDFN Exposed Pad
Supplier Device Package
8-WSON (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 23.638 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

23.638In Stock
Ships from Rochester Electronics, LLC