DS90CP22MT is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 169
Unit Price: kr.52.66000
Datasheet

MFR Recommended


Texas Instruments
In Stock: 0
Unit Price: kr.25.53350
Datasheet
Crosspoint Switch 1 x 2:2 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS90CP22MT

DigiKey Part Number
DS90CP22MT-ND
Manufacturer
Manufacturer Product Number
DS90CP22MT
Description
IC CROSSPOINT SW 1X2:2 16-TSSOP
Customer Reference
Detailed Description
Crosspoint Switch 1 x 2:2 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
DS90CP22MT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Crosspoint Switch
Circuit
1 x 2:2
Independent Circuits
1
Current - Output High, Low
-
Voltage Supply Source
Single Supply
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 11.811 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

11.811In Stock
Ships from Rochester Electronics, LLC