DS90CP22MTX/NOPB is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 49
Unit Price: kr.7.17000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 1.609
Unit Price: kr.5.29000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: kr.5.88719
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 2.468
Unit Price: kr.9.93000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: kr.6.99450
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 12.785
Unit Price: kr.6.21268
Datasheet

Parametric Equivalent


Analog Devices Inc./Maxim Integrated
In Stock: 75
Unit Price: kr.12.12000
Datasheet

Parametric Equivalent


Analog Devices Inc./Maxim Integrated
In Stock: 1.787
Unit Price: kr.12.12000
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 15.572
Unit Price: kr.6.12000
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 14.006
Unit Price: kr.7.38571
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 716
Unit Price: kr.11.49000
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 55
Unit Price: kr.8.32065
Datasheet
Crosspoint Switch 1 x 2:2 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS90CP22MTX/NOPB

DigiKey Part Number
DS90CP22MTX/NOPB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DS90CP22MTX/NOPB
Description
IC CROSSPOINT SW 1X2:2 16-TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Crosspoint Switch 1 x 2:2 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
DS90CP22MTX/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Crosspoint Switch
Circuit
1 x 2:2
Independent Circuits
1
Current - Output High, Low
-
Voltage Supply Source
Single Supply
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.28.80262kr.72,006.55
Manufacturers Standard Package
Unit Price without VAT:kr.28.80262
Unit Price with VAT:kr.36.00328