DS90CP02SP/NOPB is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: kr.41.28000
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 744
Unit Price: kr.27.90623
Datasheet
Crosspoint Switch 1 x 2:2 28-UQFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS90CP02SP/NOPB

DigiKey Part Number
DS90CP02SP/NOPBTR-ND - Tape & Reel (TR)
DS90CP02SP/NOPBCT-ND - Cut Tape (CT)
DS90CP02SP/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DS90CP02SP/NOPB
Description
IC CROSSPOINT SW 1 X 2:2 28-UQFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Crosspoint Switch 1 x 2:2 28-UQFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
DS90CP02SP/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Crosspoint Switch
Circuit
1 x 2:2
Independent Circuits
1
Current - Output High, Low
-
Voltage Supply Source
Single Supply
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
28-UFQFN Exposed Pad
Supplier Device Package
28-UQFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.39.29000kr.39.29
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.26.14129kr.26,141.29
2.000kr.25.59459kr.51,189.18
Manufacturers Standard Package
Unit Price without VAT:kr.39.29000
Unit Price with VAT:kr.49.11250