SCAN90CP02SP/NOPB is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: kr.39.29000
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 744
Unit Price: kr.27.90623
Datasheet
Crosspoint Switch 1 x 2:2 28-UQFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SCAN90CP02SP/NOPB

DigiKey Part Number
SCAN90CP02SP/NOPBTR-ND - Tape & Reel (TR)
SCAN90CP02SP/NOPBCT-ND - Cut Tape (CT)
SCAN90CP02SP/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SCAN90CP02SP/NOPB
Description
IC CROSSPOINT SW 1 X 2:2 28-UQFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Crosspoint Switch 1 x 2:2 28-UQFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
SCAN90CP02SP/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Crosspoint Switch
Circuit
1 x 2:2
Independent Circuits
1
Current - Output High, Low
-
Voltage Supply Source
Single Supply
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
28-UFQFN Exposed Pad
Supplier Device Package
28-UQFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.41.28000kr.41.28
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.27.26957kr.27,269.57
2.000kr.26.70360kr.53,407.20
Manufacturers Standard Package
Unit Price without VAT:kr.41.28000
Unit Price with VAT:kr.51.60000