Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

| DS25CP152QSQ/NOPB | |
|---|---|
| DigiKey Part Number | DS25CP152QSQ/NOPBTR-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | DS25CP152QSQ/NOPB | 
| Description | IC CROSSPOINT SW 1 X 2:2 16-WQFN | 
| Manufacturer Standard Lead Time | 6 Weeks | 
| Customer Reference | |
| Detailed Description | Crosspoint Switch 1 x 2:2 16-WQFN (4x4) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | DS25CP152QSQ/NOPB Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Texas Instruments | |
| Series | - | |
| Packaging | Tape & Reel (TR) | |
| Part Status | Active | |
| Type | Crosspoint Switch | |
| Circuit | 1 x 2:2 | |
| Independent Circuits | 1 | |
| Current - Output High, Low | - | |
| Voltage Supply Source | Single Supply | |
| Voltage - Supply | 3V ~ 3.6V | |
| Operating Temperature | -40°C ~ 85°C | |
| Grade | Automotive | |
| Qualification | AEC-Q100 | |
| Mounting Type | Surface Mount | |
| Package / Case | 16-WFQFN Exposed Pad | |
| Supplier Device Package | 16-WQFN (4x4) | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1.000 | kr.49.55469 | kr.49,554.69 | 
| Unit Price without VAT: | kr.49.55469 | 
|---|---|
| Unit Price with VAT: | kr.61.94336 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark