
DS25CP152TSQ/NOPB | |
---|---|
DigiKey Part Number | DS25CP152TSQ/NOPBTR-ND - Tape & Reel (TR) DS25CP152TSQ/NOPBCT-ND - Cut Tape (CT) DS25CP152TSQ/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS25CP152TSQ/NOPB |
Description | IC CROSSPOINT SW 1 X 2:2 16-WQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Crosspoint Switch 1 x 2:2 16-WQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | DS25CP152TSQ/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Crosspoint Switch | |
Circuit | 1 x 2:2 | |
Independent Circuits | 1 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFQFN Exposed Pad | |
Supplier Device Package | 16-WQFN (4x4) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.59.20000 | kr.59.20 |
10 | kr.46.07400 | kr.460.74 |
25 | kr.42.79280 | kr.1,069.82 |
100 | kr.39.18340 | kr.3,918.34 |
250 | kr.37.46304 | kr.9,365.76 |
500 | kr.36.42598 | kr.18,212.99 |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | kr.35.57242 | kr.35,572.42 |
Unit Price without VAT: | kr.59.20000 |
---|---|
Unit Price with VAT: | kr.74.00000 |