DS25BR101TSDE/NOPB is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 799
Unit Price: kr.42.35000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: kr.37.41000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: kr.25.32678
Datasheet
Buffer, ReDriver 1 Channel 3.125Gbps 8-WSON (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS25BR101TSDE/NOPB

DigiKey Part Number
DS25BR101TSDE/NOPBTR-ND - Tape & Reel (TR)
DS25BR101TSDE/NOPBCT-ND - Cut Tape (CT)
DS25BR101TSDE/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DS25BR101TSDE/NOPB
Description
IC REDRIVER LVDS 1CH 8WSON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buffer, ReDriver 1 Channel 3.125Gbps 8-WSON (3x3)
Datasheet
 Datasheet
EDA/CAD Models
DS25BR101TSDE/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Delay Time
350ps
Manufacturer
Texas Instruments
Signal Conditioning
Input Equalization, Output Pre-Emphasis
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance - Input
1.7 pF
Part Status
Active
Voltage - Supply
3V ~ 3.6V
Type
Buffer, ReDriver
Current - Supply
35mA
Applications
LVDS
Operating Temperature
-40°C ~ 85°C
Input
CML, LVDS, LVPECL
Mounting Type
Surface Mount
Output
LVDS
Package / Case
8-WFDFN Exposed Pad
Data Rate (Max)
3.125Gbps
Supplier Device Package
8-WSON (3x3)
Number of Channels
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DS25BR100TSD/NOPBTexas Instruments799DS25BR100TSD/NOPBCT-NDkr.42.35000Parametric Equivalent
DS25BR101TSD/NOPBTexas Instruments0296-DS25BR101TSD/NOPBCT-NDkr.37.41000Parametric Equivalent
DS25BR101TSDX/NOPBTexas Instruments0DS25BR101TSDX/NOPB-NDkr.25.32678Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.47.61000kr.47.61
10kr.36.77200kr.367.72
25kr.34.05600kr.851.40
100kr.31.06980kr.3,106.98
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr.29.64608kr.7,411.52
500kr.28.78816kr.14,394.08
750kr.28.35848kr.21,268.86
1.250kr.27.88241kr.34,853.01
1.750kr.27.60414kr.48,307.25
Manufacturers Standard Package
Unit Price without VAT:kr.47.61000
Unit Price with VAT:kr.59.51250