DS2003TMX/NOPB is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 173.410
Unit Price: kr.4.95000
Datasheet

Similar


Texas Instruments
In Stock: 94.364
Unit Price: kr.8.87000
Datasheet

Similar


Texas Instruments
In Stock: 2.500
Unit Price: kr.1.85711
Datasheet

Similar


Texas Instruments
In Stock: 7.665
Unit Price: kr.4.57000
Datasheet

Similar


Texas Instruments
In Stock: 31.356
Unit Price: kr.8.17000
Datasheet

Similar


Texas Instruments
In Stock: 158
Unit Price: kr.11.38000
Datasheet

Similar


Texas Instruments
In Stock: 166
Unit Price: kr.6.75000
Datasheet

Similar


onsemi
In Stock: 7.899
Unit Price: kr.3.79000
Datasheet

Similar


onsemi
In Stock: 32.362
Unit Price: kr.3.54000
Datasheet

Similar


onsemi
In Stock: 31.845
Unit Price: kr.4.12000
Datasheet

Similar


STMicroelectronics
In Stock: 14.513
Unit Price: kr.3.60000
Datasheet

Similar


Diodes Incorporated
In Stock: 1.388
Unit Price: kr.5.08000
Datasheet

Similar


STMicroelectronics
In Stock: 3.953
Unit Price: kr.3.92000
Datasheet

Similar


onsemi
In Stock: 7.633
Unit Price: kr.6.56000
Datasheet
6/0 Driver 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS2003TMX/NOPB

DigiKey Part Number
DS2003TMX/NOPBTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DS2003TMX/NOPB
Description
IC TRANSCEIVER 6/0 16SOIC
Customer Reference
Detailed Description
6/0 Driver 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
DS2003TMX/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Driver
Protocol
-
Number of Drivers/Receivers
6/0
Duplex
-
Data Rate
-
Voltage - Supply
5V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types