Bipolar (BJT) Transistor Array Surface Mount 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ULN2002AS16-13

DigiKey Part Number
ULN2002AS16-13DITR-ND - Tape & Reel (TR)
ULN2002AS16-13DICT-ND - Cut Tape (CT)
ULN2002AS16-13DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ULN2002AS16-13
Description
IC PWR RELAY 7NPN 1:1 16SO
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor Array Surface Mount 16-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.388
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.33000kr.5.33
10kr.3.29700kr.32.97
100kr.2.12900kr.212.90
500kr.1.62506kr.812.53
1.000kr.1.46257kr.1,462.57
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.1.28659kr.3,216.47
5.000kr.1.17771kr.5,888.55
7.500kr.1.12223kr.8,416.73
12.500kr.1.05990kr.13,248.75
17.500kr.1.02298kr.17,902.15
25.000kr.0.98710kr.24,677.50
Manufacturers Standard Package
Unit Price without VAT:kr.5.33000
Unit Price with VAT:kr.6.66250