
DS125BR800SQE/NOPB | |
|---|---|
DigiKey Part Number | 296-40091-2-ND - Tape & Reel (TR) 296-40091-1-ND - Cut Tape (CT) 296-40091-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS125BR800SQE/NOPB |
Description | IC REDRIVER PCIE/SAS 8CH 54WQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buffer, ReDriver 8 Channel 12.5Gbps 54-WQFN (10x5.5) |
Datasheet | Datasheet |
EDA/CAD Models | DS125BR800SQE/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Buffer, ReDriver | |
Applications | PCIe, SAS | |
Input | CML | |
Output | CML | |
Data Rate (Max) | 12.5Gbps | |
Number of Channels | 8 | |
Delay Time | 200ps | |
Signal Conditioning | Input Equalization, Output De-Emphasis | |
Capacitance - Input | 10 pF | |
Voltage - Supply | 2.375V ~ 3.6V | |
Current - Supply | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 54-WFQFN Exposed Pad | |
Supplier Device Package | 54-WQFN (10x5.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.145.73000 | kr.145.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.111.33900 | kr.27,834.75 |
| 500 | kr.108.80000 | kr.54,400.00 |
| Unit Price without VAT: | kr.145.73000 |
|---|---|
| Unit Price with VAT: | kr.182.16250 |



