Parametric Equivalent



DRV8802QPWPRQ1 | |
|---|---|
DigiKey Part Number | 296-40075-2-ND - Tape & Reel (TR) 296-40075-1-ND - Cut Tape (CT) 296-40075-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV8802QPWPRQ1 |
Description | IC MOTOR DRVR 8.2V-45V 28HTSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Motor Driver Power MOSFET Parallel 28-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DRV8802QPWPRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (4) | |
Interface | Parallel | |
Technology | Power MOSFET | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | 1.1A | |
Voltage - Supply | 8.2V ~ 45V | |
Voltage - Load | 8.2V ~ 45V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 28-PowerTSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 28-HTSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.24.05000 | kr.24.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.21.16711 | kr.42,334.22 |
| Unit Price without VAT: | kr.24.05000 |
|---|---|
| Unit Price with VAT: | kr.30.06250 |


